



AXK580147YG | |
|---|---|
DigiKey Part Number | 255-3219-2-ND - Tape & Reel (TR) 255-3219-1-ND - Cut Tape (CT) 255-3219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK580147YG |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK580147YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.86300 | $198.63 |
| 25 | $18.61680 | $465.42 |
| 50 | $17.72880 | $886.44 |
| 100 | $16.88120 | $1,688.12 |
| 250 | $15.82408 | $3,956.02 |
| 500 | $15.06870 | $7,534.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.94531 | $20,917.97 |
| 3,000 | $13.28027 | $39,840.81 |
| 4,500 | $12.90615 | $58,077.68 |



