
AXK540137YG | |
|---|---|
DigiKey Part Number | AXK540137YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK540137YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 3.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.085" (2.16mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $19.93714 | $29,905.71 |


