AXG760047A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.89628
Datasheet

Similar


Panasonic Industry
In Stock: 450
Unit Price: $14.39000
Datasheet

Similar


Panasonic Industry
In Stock: 64
Unit Price: $16.85000
Datasheet
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
A35US Series 60 Position

AXG760047A

DigiKey Part Number
255-5392-ND
Manufacturer
Manufacturer Product Number
AXG760047A
Description
CONN SOCKET 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
AXG760047A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types