

AXG224144A | |
|---|---|
DigiKey Part Number | 255-5149-ND |
Manufacturer | |
Manufacturer Product Number | AXG224144A |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.62700 | $176.27 |
| 25 | $16.51880 | $412.97 |
| 50 | $15.72940 | $786.47 |
| 100 | $14.97790 | $1,497.79 |
| 250 | $14.03968 | $3,509.92 |
| 500 | $13.36948 | $6,684.74 |


