

AXG120144A | |
|---|---|
DigiKey Part Number | 255-5138-ND |
Manufacturer | |
Manufacturer Product Number | AXG120144A |
Description | CONN SOCKET 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG120144A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $17.31400 | $173.14 |
| 25 | $16.22920 | $405.73 |
| 50 | $15.45320 | $772.66 |
| 100 | $14.71400 | $1,471.40 |
| 250 | $13.79272 | $3,448.18 |
| 500 | $13.13418 | $6,567.09 |
| 1,000 | $12.50745 | $12,507.45 |


