
AXF6J1612A | |
|---|---|
DigiKey Part Number | 255-AXF6J1612A-ND |
Manufacturer | |
Manufacturer Product Number | AXF6J1612A |
Description | R35 HEADER, 16 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 16 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D1612A | Panasonic Industry | 167 | 255-5764-ND | $7.23000 | Similar |
| AXG216144A | Panasonic Industry | 170 | 255-5147-ND | $17.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.87700 | $108.77 |
| 25 | $10.19120 | $254.78 |
| 50 | $9.70300 | $485.15 |
| 100 | $9.23930 | $923.93 |
| 250 | $8.66084 | $2,165.21 |
| 500 | $8.24716 | $4,123.58 |
| 1,000 | $7.85342 | $7,853.42 |
| 2,500 | $7.36192 | $18,404.80 |


