
AXF6G5012A | |
|---|---|
DigiKey Part Number | 255-6409-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G5012A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $35.21300 | $352.13 |
| 25 | $33.00760 | $825.19 |
| 50 | $31.43080 | $1,571.54 |
| 100 | $29.92870 | $2,992.87 |
| 250 | $28.05536 | $7,013.84 |
| 500 | $26.71676 | $13,358.38 |
| 1,000 | $25.44242 | $25,442.42 |
| 2,500 | $23.85136 | $59,628.40 |


