
AXF6G2612A | |
|---|---|
DigiKey Part Number | 255-6405-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G2612A |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.03800 | $100.38 |
| 25 | $9.41200 | $235.30 |
| 50 | $8.96140 | $448.07 |
| 100 | $8.53310 | $853.31 |
| 250 | $7.99852 | $1,999.63 |
| 500 | $7.61640 | $3,808.20 |
| 1,000 | $7.25284 | $7,252.84 |
| 2,500 | $6.79892 | $16,997.30 |

