AXF6B6012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.89628
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $6.98828
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.94798
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2,070
Unit Price: $13.32000
Datasheet
Image for AXF6B6012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6B6012

DigiKey Part Number
255-AXF6B6012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6B6012
Description
CONN HEADER 60PIN BOARD-FPC
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable