
AXF5K0412 | |
|---|---|
DigiKey Part Number | 255-AXF5K0412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5K0412 |
Description | CONN SOCKET 4POS .35MM SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF5K0412 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 4 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $5.06444 | $75,966.60 |


