
AXF5G1612A | |
|---|---|
DigiKey Part Number | 255-6390-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G1612A |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.81600 | $68.16 |
| 25 | $6.38960 | $159.74 |
| 50 | $6.08400 | $304.20 |
| 100 | $5.79200 | $579.20 |
| 250 | $5.42916 | $1,357.29 |
| 500 | $5.16968 | $2,584.84 |
| 1,000 | $4.92287 | $4,922.87 |
| 2,500 | $4.61470 | $11,536.75 |

