
AXF5A8012A | |
|---|---|
DigiKey Part Number | 255-5377-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A8012A |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $25.74200 | $257.42 |
| 25 | $24.12520 | $603.13 |
| 50 | $22.97080 | $1,148.54 |
| 100 | $21.87410 | $2,187.41 |
| 250 | $20.50376 | $5,125.94 |
| 500 | $19.52540 | $9,762.70 |
| 1,000 | $18.59383 | $18,593.83 |
| 2,500 | $17.43080 | $43,577.00 |





