
AXF5A7012A | |
|---|---|
DigiKey Part Number | 255-5376-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A7012A |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $20.64400 | $206.44 |
| 25 | $19.35000 | $483.75 |
| 50 | $18.42600 | $921.30 |
| 100 | $17.54550 | $1,754.55 |
| 250 | $16.44660 | $4,111.65 |
| 500 | $15.66162 | $7,830.81 |
| 1,000 | $14.91429 | $14,914.29 |
| 2,500 | $13.98125 | $34,953.12 |







