
AXF382700A | |
|---|---|
DigiKey Part Number | 255-5835-ND |
Manufacturer | |
Manufacturer Product Number | AXF382700A |
Description | CONN SOCKET 8POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $12.02800 | $120.28 |
| 25 | $11.27320 | $281.83 |
| 50 | $10.73400 | $536.70 |
| 100 | $10.22010 | $1,022.01 |
| 250 | $9.58004 | $2,395.01 |
| 500 | $9.12258 | $4,561.29 |
| 1,000 | $8.68717 | $8,687.17 |
| 2,500 | $8.14353 | $20,358.83 |




