

AXE630124 | |
|---|---|
DigiKey Part Number | 255-AXE630124TR-ND - Tape & Reel (TR) 255-AXE630124CT-ND - Cut Tape (CT) 255-AXE630124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE630124 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE630124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.21600 | $92.16 |
| 25 | $8.63920 | $215.98 |
| 50 | $8.22640 | $411.32 |
| 100 | $7.83260 | $783.26 |
| 250 | $7.34212 | $1,835.53 |
| 500 | $6.99140 | $3,495.70 |
| 1,000 | $6.65769 | $6,657.69 |
| 2,500 | $6.29987 | $15,749.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.04265 | $30,213.25 |
| 10,000 | $5.75451 | $57,545.10 |











