

AXE612124A | |
|---|---|
DigiKey Part Number | 255-5798-ND |
Manufacturer | |
Manufacturer Product Number | AXE612124A |
Description | CONN HDR 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.69900 | $116.99 |
| 25 | $10.96400 | $274.10 |
| 50 | $10.43960 | $521.98 |
| 100 | $9.94140 | $994.14 |
| 250 | $9.31824 | $2,329.56 |
| 500 | $8.87330 | $4,436.65 |
| 1,000 | $8.44973 | $8,449.73 |
| 2,500 | $7.92096 | $19,802.40 |


