

AXE610124A | |
|---|---|
DigiKey Part Number | 255-5527-ND |
Manufacturer | |
Manufacturer Product Number | AXE610124A |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $10.70400 | $107.04 |
| 25 | $10.03680 | $250.92 |
| 50 | $9.55500 | $477.75 |
| 100 | $9.09870 | $909.87 |
| 250 | $8.52864 | $2,132.16 |
| 500 | $8.12136 | $4,060.68 |
| 1,000 | $7.73372 | $7,733.72 |
| 2,500 | $7.24965 | $18,124.12 |


