



AXE610124 | |
|---|---|
DigiKey Part Number | 255-3198-2-ND - Tape & Reel (TR) 255-3198-1-ND - Cut Tape (CT) 255-3198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE610124 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE610124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.41800 | $54.18 |
| 25 | $5.07760 | $126.94 |
| 50 | $4.83420 | $241.71 |
| 100 | $4.60320 | $460.32 |
| 250 | $4.31464 | $1,078.66 |
| 500 | $4.10844 | $2,054.22 |
| 1,000 | $3.91228 | $3,912.28 |
| 2,500 | $3.66732 | $9,168.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.49233 | $17,461.65 |
| 10,000 | $3.32573 | $33,257.30 |
| 15,000 | $3.23201 | $48,480.15 |
| 25,000 | $3.11772 | $77,943.00 |











