AXE570127A | |
|---|---|
DigiKey Part Number | 255-6362-ND |
Manufacturer | |
Manufacturer Product Number | AXE570127A |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $14.79000 | $147.90 |
| 25 | $13.86160 | $346.54 |
| 50 | $13.19880 | $659.94 |
| 100 | $12.56740 | $1,256.74 |
| 250 | $11.78008 | $2,945.02 |
| 500 | $11.21774 | $5,608.87 |
| 1,000 | $10.68244 | $10,682.44 |
| 2,500 | $10.01398 | $25,034.95 |

