

AXE530127A | |
|---|---|
DigiKey Part Number | 255-5515-ND |
Manufacturer | |
Manufacturer Product Number | AXE530127A |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.20800 | $92.08 |
| 25 | $8.62600 | $215.65 |
| 50 | $8.21500 | $410.75 |
| 100 | $7.82190 | $782.19 |
| 250 | $7.33160 | $1,832.90 |
| 500 | $6.98136 | $3,490.68 |
| 1,000 | $6.64807 | $6,648.07 |
| 2,500 | $6.23193 | $15,579.83 |


