16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXE516127A

DigiKey Part Number
255-5344-ND
Manufacturer
Manufacturer Product Number
AXE516127A
Description
CONN SOCKET 16POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.8mm, 1mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 400 View Now
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$19.07000$19.07
10$16.22900$162.29
25$15.21320$380.33
50$14.48460$724.23
100$13.79320$1,379.32
250$12.92912$3,232.28
500$12.31186$6,155.93
1,000$11.72435$11,724.35
2,500$10.99073$27,476.82
Manufacturers Standard Package

Other Suppliers on DigiKey

400In Stock
Ships from WEC