
AV442461 | |
|---|---|
DigiKey Part Number | 255-3526-ND |
Manufacturer | |
Manufacturer Product Number | AV442461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.228" (5.8mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $16.80500 | $168.05 |
| 25 | $15.58800 | $389.70 |
| 50 | $14.72640 | $736.32 |
| 100 | $13.91240 | $1,391.24 |

