Image for ASQMR16A38A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQMR16A38A

DigiKey Part Number
255-ASQMR16A38A-ND
Manufacturer
Manufacturer Product Number
ASQMR16A38A
Description
SWITCH SNAP ACT FAIL DETECT 16V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.423" (10.75mm)
Pretravel
-
Differential Travel
-
Overtravel
0.085" (2.16mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.