ASFN10B72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 5,101
Unit Price: $187.78000
Datasheet
Image for ASFN10B72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN10B72

DigiKey Part Number
ASFN10B72-ND
Manufacturer
Manufacturer Product Number
ASFN10B72
Description
FAN AXIAL 119X38.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
42.5dB(A)
Mfr
Power (Watts)
9.6 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, UR
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.573 lb (260.00 g)
Width
38.40mm
Current Rating (Amps)
0.400A
Air Flow
110.0 CFM (3.08m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.274 in H2O (68.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 25°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1224HHEDelta Electronics5,101603-1552-ND$187.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes