



AQY410SX | |
|---|---|
DigiKey Part Number | 255-AQY410SXTR-ND - Tape & Reel (TR) 255-AQY410SXCT-ND - Cut Tape (CT) 255-AQY410SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY410SX |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY410SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $18.99200 | $189.92 |
| 25 | $18.13680 | $453.42 |
| 50 | $17.51680 | $875.84 |
| 100 | $16.91660 | $1,691.66 |
| 250 | $16.15428 | $4,038.57 |
| 500 | $15.59996 | $7,799.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.06417 | $15,064.17 |
| 2,000 | $14.54655 | $29,093.10 |
| 3,000 | $14.25186 | $42,755.58 |
| 5,000 | $13.88897 | $69,444.85 |



