



AQY2C1R6PX | |
|---|---|
DigiKey Part Number | 255-5225-2-ND - Tape & Reel (TR) 255-5225-1-ND - Cut Tape (CT) 255-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R6PX |
Description | SSR RELAY SPST-NO 750MA 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY2C1R6PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.7VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 400 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.41000 | $92.41 |
| 10 | $82.33000 | $823.30 |
| 25 | $78.61720 | $1,965.43 |
| 50 | $75.92060 | $3,796.03 |
| 100 | $73.31520 | $7,331.52 |
| 250 | $70.00408 | $17,501.02 |
| 500 | $67.59750 | $33,798.75 |
| 1,000 | $65.27213 | $65,272.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $61.26716 | $214,435.06 |






