Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY2C1R2P1X

DigiKey Part Number
255-AQY2C1R2P1XTR-ND - Tape & Reel (TR)
255-AQY2C1R2P1XCT-ND - Cut Tape (CT)
255-AQY2C1R2P1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY2C1R2P1X
Description
SSR RELAY SPST-NO 300MA 0-40V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.8VDC
Voltage - Load
0 V ~ 40 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$100.38000$100.38
10$89.40900$894.09
25$85.38200$2,134.55
50$82.45180$4,122.59
100$79.62110$7,962.11
250$76.02552$19,006.38
500$73.41158$36,705.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$70.88569$70,885.69
Manufacturers Standard Package