



AQY221R2VY | |
|---|---|
DigiKey Part Number | 255-2685-2-ND - Tape & Reel (TR) 255-2685-1-ND - Cut Tape (CT) 255-2685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2VY |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $36.38800 | $363.88 |
| 25 | $34.74720 | $868.68 |
| 50 | $33.55680 | $1,677.84 |
| 100 | $32.40750 | $3,240.75 |
| 250 | $30.94508 | $7,736.27 |
| 500 | $29.88220 | $14,941.10 |
| 1,000 | $28.85525 | $28,855.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $27.08632 | $94,802.12 |









