



AQY221N2VY | |
|---|---|
DigiKey Part Number | 255-1794-2-ND - Tape & Reel (TR) 255-1794-1-ND - Cut Tape (CT) 255-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2VY |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221N2VY Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $35.27000 | $352.70 |
| 25 | $33.68200 | $842.05 |
| 50 | $32.52920 | $1,626.46 |
| 100 | $31.41350 | $3,141.35 |
| 250 | $29.99664 | $7,499.16 |
| 500 | $28.96616 | $14,483.08 |
| 1,000 | $27.97078 | $27,970.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $26.25618 | $91,896.63 |










