



AQY221N2TY | |
|---|---|
DigiKey Part Number | 255-3487-2-ND - Tape & Reel (TR) 255-3487-1-ND - Cut Tape (CT) 255-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2TY |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.32000 | $80.32 |
| 10 | $71.55200 | $715.52 |
| 25 | $68.32720 | $1,708.18 |
| 50 | $65.98240 | $3,299.12 |
| 100 | $63.71830 | $6,371.83 |
| 250 | $60.84108 | $15,210.27 |
| 500 | $58.74968 | $29,374.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $56.72901 | $56,729.01 |







