



AQY221N2MY | |
|---|---|
DigiKey Part Number | 255-AQY221N2MYTR-ND - Tape & Reel (TR) 255-AQY221N2MYCT-ND - Cut Tape (CT) 255-AQY221N2MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2MY |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221N2MY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SON | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $48.53200 | $485.32 |
| 25 | $46.34960 | $1,158.74 |
| 50 | $44.76120 | $2,238.06 |
| 100 | $43.22620 | $4,322.62 |
| 250 | $41.27556 | $10,318.89 |
| 500 | $39.85750 | $19,928.75 |
| 1,000 | $38.48706 | $38,487.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $36.12706 | $126,444.71 |









