
AQY215SX | |
|---|---|
DigiKey Part Number | 255-AQY215SXTR-ND - Tape & Reel (TR) 255-AQY215SXCT-ND - Cut Tape (CT) 255-AQY215SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY215SX |
Description | SSR RELAY SPST-NO 250MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $28.44600 | $284.46 |
| 25 | $27.16720 | $679.18 |
| 50 | $26.23640 | $1,311.82 |
| 100 | $25.33700 | $2,533.70 |
| 250 | $24.19424 | $6,048.56 |
| 500 | $23.36336 | $11,681.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.61241 | $22,612.41 |
| 2,000 | $21.83511 | $43,670.22 |
| 3,000 | $21.39248 | $64,177.44 |

