



AQY212SX | |
|---|---|
DigiKey Part Number | 255-3865-2-ND - Tape & Reel (TR) 255-3865-1-ND - Cut Tape (CT) 255-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $13.60700 | $136.07 |
| 25 | $12.99640 | $324.91 |
| 50 | $12.55100 | $627.55 |
| 100 | $12.12180 | $1,212.18 |
| 250 | $11.57556 | $2,893.89 |
| 500 | $11.17844 | $5,589.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.79483 | $10,794.83 |
| 2,000 | $10.42404 | $20,848.08 |
| 3,000 | $10.21297 | $30,638.91 |
| 5,000 | $9.95305 | $49,765.25 |
| 7,000 | $9.78534 | $68,497.38 |







