



AQY212GSZ | |
|---|---|
DigiKey Part Number | 255-3522-2-ND - Tape & Reel (TR) 255-3522-1-ND - Cut Tape (CT) 255-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GSZ |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $25.55200 | $255.52 |
| 25 | $24.40160 | $610.04 |
| 50 | $23.56620 | $1,178.31 |
| 100 | $22.75880 | $2,275.88 |
| 250 | $21.73204 | $5,433.01 |
| 500 | $20.98620 | $10,493.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.26509 | $20,265.09 |
| 2,000 | $19.56861 | $39,137.22 |
| 3,000 | $19.17199 | $57,515.97 |










