



AQY211EH | |
|---|---|
DigiKey Part Number | 255-4190-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY211EH |
Description | SSR RELAY SPST-NO 1A 0-30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $26.96700 | $269.67 |
| 25 | $25.75320 | $643.83 |
| 50 | $24.87000 | $1,243.50 |
| 100 | $24.01750 | $2,401.75 |
| 300 | $22.72450 | $6,817.35 |
| 500 | $22.14674 | $11,073.37 |
| 1,000 | $21.38593 | $21,385.93 |







