



AQY210S1Y | |
|---|---|
DigiKey Part Number | AQY210S1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY210S1Y |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210LS | Panasonic Industry | 464 | 255-1433-5-ND | $52.37000 | Parametric Equivalent |
| AQY210LSX | Panasonic Industry | 12,367 | 255-1433-1-ND | $18.91000 | Parametric Equivalent |
| AQY210LSZ | Panasonic Industry | 0 | AQY210LSZ-ND | $33.59683 | Parametric Equivalent |
| AQY210S | Panasonic Industry | 3,399 | 255-1434-5-ND | $14.31000 | Parametric Equivalent |
| AQY210SX | Panasonic Industry | 20,670 | 255-AQY210SXCT-ND | $13.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.85421 | $26,854.21 |


