



AQY210KSZ | |
|---|---|
DigiKey Part Number | 255-AQY210KSZTR-ND - Tape & Reel (TR) 255-AQY210KSZCT-ND - Cut Tape (CT) 255-AQY210KSZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210KSZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210KSZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.13VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $20.48800 | $204.88 |
| 25 | $19.56400 | $489.10 |
| 50 | $18.89460 | $944.73 |
| 100 | $18.24760 | $1,824.76 |
| 250 | $17.42532 | $4,356.33 |
| 500 | $16.82744 | $8,413.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.24938 | $16,249.38 |
| 2,000 | $15.69102 | $31,382.04 |
| 3,000 | $15.37316 | $46,119.48 |
| 5,000 | $14.98168 | $74,908.40 |


