



AQY210KS | |
|---|---|
DigiKey Part Number | 255-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY210KS |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.13VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $22.28000 | $222.80 |
| 25 | $21.28040 | $532.01 |
| 50 | $20.55040 | $1,027.52 |
| 100 | $19.84670 | $1,984.67 |
| 300 | $18.77873 | $5,633.62 |
| 500 | $18.30138 | $9,150.69 |
| 1,000 | $17.67285 | $17,672.85 |
| 5,000 | $16.29386 | $81,469.30 |






