



AQY210EH | |
|---|---|
DigiKey Part Number | 255-1430-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY210EH |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $13.43400 | $134.34 |
| 25 | $12.83200 | $320.80 |
| 50 | $12.39480 | $619.74 |
| 100 | $11.96970 | $1,196.97 |
| 300 | $11.32650 | $3,397.95 |
| 500 | $11.03868 | $5,519.34 |
| 1,000 | $10.65983 | $10,659.83 |
| 5,000 | $9.82849 | $49,142.45 |


