
AQY206GV1Y | |
|---|---|
DigiKey Part Number | 255-AQY206GV1YTR-ND - Tape & Reel (TR) 255-AQY206GV1YCT-ND - Cut Tape (CT) 255-AQY206GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY206GV1Y |
Description | RELAY PHOTOMOS 600V 0.150A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.47 ~ 1.7VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.82000 | $129.82 |
| 10 | $115.62700 | $1,156.27 |
| 25 | $110.41800 | $2,760.45 |
| 50 | $106.62620 | $5,331.31 |
| 100 | $102.96520 | $10,296.52 |
| 250 | $98.31368 | $24,578.42 |
| 500 | $94.93186 | $47,465.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $91.66529 | $91,665.29 |



