Parametric Equivalent




AQW612EHAX | |
|---|---|
DigiKey Part Number | 255-AQW612EHAXTR-ND - Tape & Reel (TR) 255-AQW612EHAXCT-ND - Cut Tape (CT) 255-AQW612EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW612EHAX |
Description | SSR RELAY SPST-NO/NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.88000 | $51.88 |
| 10 | $46.19700 | $461.97 |
| 25 | $44.11640 | $1,102.91 |
| 50 | $42.60540 | $2,130.27 |
| 100 | $41.14370 | $4,114.37 |
| 250 | $39.28660 | $9,821.65 |
| 500 | $37.93696 | $18,968.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.63287 | $36,632.87 |
| 2,000 | $35.37284 | $70,745.68 |









