



AQW282SX | |
|---|---|
DigiKey Part Number | 255-AQW282SXTR-ND - Tape & Reel (TR) 255-AQW282SXCT-ND - Cut Tape (CT) 255-AQW282SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW282SX |
Description | SSR RELAY SPST-NO 350MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $22.30500 | $223.05 |
| 25 | $21.30040 | $532.51 |
| 50 | $20.57180 | $1,028.59 |
| 100 | $19.86640 | $1,986.64 |
| 250 | $18.97096 | $4,742.74 |
| 500 | $18.31964 | $9,159.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.69037 | $17,690.37 |
| 2,000 | $17.08239 | $34,164.78 |
| 3,000 | $16.73626 | $50,208.78 |
| 5,000 | $16.31004 | $81,550.20 |









