



AQW254AZ | |
|---|---|
DigiKey Part Number | 255-AQW254AZTR-ND - Tape & Reel (TR) 255-AQW254AZCT-ND - Cut Tape (CT) 255-AQW254AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW254AZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 16 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.54000 | $70.54 |
| 10 | $62.82000 | $628.20 |
| 25 | $59.98720 | $1,499.68 |
| 50 | $57.93200 | $2,896.60 |
| 100 | $55.94400 | $5,594.40 |
| 250 | $53.41804 | $13,354.51 |
| 500 | $51.58234 | $25,791.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $49.80823 | $49,808.23 |

