



AQW224N | |
|---|---|
DigiKey Part Number | 255-4071-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW224N |
Description | SSR RELAY SPST-NO 40MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW224N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.42000 | $67.42 |
| 10 | $60.04200 | $600.42 |
| 25 | $57.34000 | $1,433.50 |
| 50 | $55.37500 | $2,768.75 |
| 100 | $53.47430 | $5,347.43 |
| 250 | $51.06044 | $12,765.11 |
| 500 | $49.30548 | $24,652.74 |
| 1,000 | $47.60997 | $47,609.97 |

