



AQW216EH | |
|---|---|
DigiKey Part Number | AQW216EH-ND |
Manufacturer | |
Manufacturer Product Number | AQW216EH |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $37.18600 | $371.86 |
| 25 | $35.51040 | $887.76 |
| 50 | $34.29520 | $1,714.76 |
| 100 | $33.11870 | $3,311.87 |
| 250 | $31.62484 | $7,906.21 |
| 500 | $30.53844 | $15,269.22 |
| 1,000 | $29.48888 | $29,488.88 |

