



AQW210AX | |
|---|---|
DigiKey Part Number | 255-3914-2-ND - Tape & Reel (TR) 255-3914-1-ND - Cut Tape (CT) 255-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210AX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW210AX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $40.68000 | $406.80 |
| 25 | $38.84840 | $971.21 |
| 50 | $37.51640 | $1,875.82 |
| 100 | $36.22970 | $3,622.97 |
| 250 | $34.59508 | $8,648.77 |
| 500 | $33.40674 | $16,703.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.25845 | $32,258.45 |
| 2,000 | $31.14909 | $62,298.18 |


