



AQV255G3SX | |
|---|---|
DigiKey Part Number | 255-5746-2-ND - Tape & Reel (TR) 255-5746-1-ND - Cut Tape (CT) 255-5746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV255G3SX |
Description | SSR RELAY SPST-NO 2.2A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 2.2 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.33000 | $86.33 |
| 10 | $76.87100 | $768.71 |
| 25 | $73.41160 | $1,835.29 |
| 50 | $70.89400 | $3,544.70 |
| 100 | $68.45960 | $6,845.96 |
| 250 | $65.36848 | $16,342.12 |
| 500 | $63.12156 | $31,560.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.95025 | $60,950.25 |

