AQV254HAX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 655
Unit Price: $45.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 243
Unit Price: $45.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $31.69051
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $44.49140
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $42.83000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6,560
Unit Price: $19.32000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1,350
Unit Price: $50.32000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 350
Unit Price: $50.73000
Datasheet

Similar


Infineon Technologies
In Stock: 22
Unit Price: $50.73000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV254HAX

DigiKey Part Number
AQV254HAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV254HAX
Description
SSR RELAY SPST-NO 150MA 0-400V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV254HAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.78307$32,783.07
Manufacturers Standard Package