



AQV252G3AZ | |
|---|---|
DigiKey Part Number | 255-5760-2-ND - Tape & Reel (TR) 255-5760-1-ND - Cut Tape (CT) 255-5760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G3AZ |
Description | SSR RELAY SPST-NO 3.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252G3AZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 3.5 A |
Series | On-State Resistance (Max) 60 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.33000 | $86.33 |
| 10 | $76.90400 | $769.04 |
| 25 | $73.44440 | $1,836.11 |
| 50 | $70.92360 | $3,546.18 |
| 100 | $68.49000 | $6,849.00 |
| 250 | $65.39676 | $16,349.19 |
| 500 | $63.14884 | $31,574.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $62.75331 | $62,753.31 |

