



AQV251AX | |
|---|---|
DigiKey Part Number | 255-AQV251AXTR-ND - Tape & Reel (TR) 255-AQV251AXCT-ND - Cut Tape (CT) 255-AQV251AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV251AX |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV251AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $35.74700 | $357.47 |
| 25 | $34.14240 | $853.56 |
| 50 | $32.97160 | $1,648.58 |
| 100 | $31.84020 | $3,184.02 |
| 250 | $30.40408 | $7,601.02 |
| 500 | $29.35996 | $14,679.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.35094 | $28,350.94 |
| 2,000 | $27.37595 | $54,751.90 |
| 3,000 | $26.82105 | $80,463.15 |








